Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRDTDR04P1TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76T7041
Product RangeRDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.150 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRDTDR04P1TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76T7041
Product RangeRDT Series
Technical Datasheet
Product RangeRDT Series
Switch MountingThrough Hole
No. of Switch Positions4 Position
Switching Voltage42VDC
Output CodeBCD
Switching Current150mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RDT Series
No. of Switch Positions
4 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Through Hole
Switching Voltage
42VDC
Switching Current
150mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
