Print Page
RBW2ABLKBLKFF0
Rocker Switch, IP66, Off-On, DPST, Non Illuminated, Panel, Snap-In, Black, RBW2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRBW2ABLKBLKFF0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41T5381
Product RangeRBW2 Series
Your Part Number
1,080 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 5+ | $7.450 |
| 10+ | $6.950 |
| 25+ | $6.600 |
| 50+ | $6.340 |
| 100+ | $6.210 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRBW2ABLKBLKFF0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41T5381
Product RangeRBW2 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRBW2 Series
Contact Current AC Max16A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.8mm
Panel Cutout Width22.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
22.3mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
RBW2 Series
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
30.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
