Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRB341A1100-16Copy
Newark Part No.80AK6943
Product RangeRB3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $4.850 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB341A1100-16Copy
Newark Part No.80AK6943
Product RangeRB3 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRB3 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.2mm
Panel Cutout Width13.8mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RB341A1100-16 is a RB3 series rocker switch. It is used in applications such as commercial appliances, industrial controls, floor care appliances, instrumentation, medical/dental, electrical housewares, audio/visual devices. This RB3 series rocker switch is cURus and ENEC approved.
- 6.3mm tab terminal, On-Of function
- 16(8)A, 125/250VAC, T55, IP67 rating
- Black body color, black actuator color, high quality and reliable switch
- Red LED1, 125V lamp voltage, 0.5'' x 1.18'' cutout
- 1 pole maintained and momentary functions
- Front panel mount applications
- Operating temperature range from -40°C to 125°C
- 10,000 cycles electrical life
- 20mohm maximum at 50VAC initial contact resistance
- 100Mohm minimum at 500VDC insulation resistance
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
RB3 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13.8mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
