Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRB141E1121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y2702
Product RangeRB1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.330 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB141E1121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y2702
Product RangeRB1 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRB1 Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.5mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
RB1 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
