Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $9.940 |
Price for:Each
Minimum: 510
Multiple: 30
$5,069.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR726FB1-SXXXNBBNNXCopy
Newark Part No.49Y5891
Product RangeR7 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR7 Series
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC30V
Panel Cutout Height37mm
Panel Cutout Width21.1mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
R726FB1-SXXXNBBNNX is a R7 series rocker switch. Applications/markets include marine, construction equipment, agricultural equipment, recreational vehicles, landscaping equipment, and industrial equipment.
- Rated to IP67, UL certified, ergonomic design
- Electrical life is 10,000 cycles per UL61058
- Contact resistance is 20mohm max. initial
- Insulation resistance is 100Mohm min. at 500V DC
- Dielectric strength is 1,500V AC for 1 minute
- Operating temperature range from 0°C to 55°C
- (On)-Off-(On) functions, faston 1/4” terminals
- Panel thickness: 1.5 - 4.5mm
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
37mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
R7 Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
21.1mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

