Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 100
Multiple: 100
$131.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR4ABLKBLKGF0Copy
Newark Part No.15N9035
Product RangeR4 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR4 Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.5mm
Panel Cutout Width11.15mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
R4ABLKBLKGF0 is a R4 series rocker switch. Applications/markets include industrial, audio/visual, and lighting ballast.
- Life expectancy (mechanical) is 30,000 cycles
- Life expectancy (electrical) is 6,000 cycles
- Contact resistance is 20mohm max. typical initial at 2-4V DC
- Insulation resistance is > 1,000Mohm
- Dielectric strength is > 1,500V 1 minute between terminals
- Safety std. approval is UL
- Operating temperature range from -20°C to + 55°C
- Black housing/actuator color
- SPST On-Off circuit
- Faston termination
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
R4 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
11.15mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
