Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPVL10FWS14
Newark Part No.67AH8790
Product RangePVL Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.920 | $1.410 |
| 5+ | $9.150 | $1.410 |
| 10+ | $8.380 | $1.410 |
| 25+ | $7.620 | $1.410 |
| 50+ | $6.850 | $1.410 |
| 100+ | $6.540 | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVL10FWS14
Newark Part No.67AH8790
Product RangePVL Series
Technical Datasheet
LED ColorRed
Operating Voltage12V
Mounting Hole Dia10.2mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangePVL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
PVL10FWS14 is a PVL series pilot indicator with 150mm wire lead terminals.
- Panel cutout diameter is 10mm
- Flat lens
- Stainless steel body finish
- Red color lens
- 12VDC voltage
- IP67 rated
Technical Specifications
LED Color
Red
Mounting Hole Dia
10.2mm
Luminous Intensity
-
Product Range
PVL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
