Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV3F2H0SS-331Copy
Newark Part No.76T6870
Product RangePV3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $14.210 |
| 50+ | $13.690 |
| 100+ | $13.430 |
| 250+ | $13.000 |
Price for:Each
Minimum: 40
Multiple: 40
$568.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV3F2H0SS-331Copy
Newark Part No.76T6870
Product RangePV3 Series
Technical Datasheet
Product RangePV3 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current Max2A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Operating Force4N
Contact Voltage DC Max48V
Contact Voltage VDC48V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV3 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flat
Contact Current Max
2A
Contact Voltage VAC
-
Operating Force
4N
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
2A
Contact Voltage DC Max
48V
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
