Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPBH2UEESNPNAGV1RBLKCopy
Newark Part No.15N8385
Product RangePBH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 5000+ | $0.782 |
Price for:Each
Minimum: 720
Multiple: 240
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPBH2UEESNPNAGV1RBLKCopy
Newark Part No.15N8385
Product RangePBH Series
Technical Datasheet
Product RangePBH Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole, Snap-In, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PBH2UEESNPNAGV1RBLK is a PBH series pushbutton switch. Applications/markets include telecommunications, networking, computers/servers, performance audio, instrumentation, low-power on/off designs, external hard drives and modems.
- Contact rating is 100mA at 30V DC
- Life expectancy (mechanical) is 30,000 cycles min
- Life expectancy (electrical) is 10,000 cycles min
- Contact resistance is 100mohm max
- Insulation resistance is 100Mohm min
- Dielectric strength is 250V AC for 60seconds
- Operating temperature range from -20°C to + 70°C
- 2-pole, 230 ±50g actuation force
- Latching mechanical configuration
- Silver contact material
Technical Specifications
Product Range
PBH Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Latching
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole, Snap-In, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
