Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPB66EE2CR6P11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46AM5951
Product RangePB66 Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB66EE2CR6P11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46AM5951
Product RangePB66 Series
Product RangePB66 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC127V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP66
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PB66 Series
Contact Configuration
DPST-NO-DM
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP66
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
25mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
127V
Contact Voltage VDC
-
IP Rating
IP66
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Alternatives for PB66EE2CR6P11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
