Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPB350DTRB
Newark Part No.07AM6800
Product RangePB350 Series
Your Part Number
100 In Stock
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.740 |
| 25+ | $3.550 |
| 50+ | $3.420 |
| 100+ | $3.290 |
| 250+ | $3.140 |
| 500+ | $3.000 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB350DTRB
Newark Part No.07AM6800
Product RangePB350 Series
Product RangePB350 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlue
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max30mA
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PB350DTRB is a PB350 series push-button switch. This switch requires a high actuation force, delivers a satisfying tactile response and has a long travel of 2.0mm. This pushbutton has an electrical rating of 30mA at 28VDC, as well as gold contacts that deliver an electrical life of 20,000 cycles. Applications include telecommunications, instrumentation, testing equipment, consumer electronics, computer peripherals.
- Single pole, double action, momentary circuit function
- Gold contact material, blue LED color
- Operating temperature range from -40°C to 85°C
- 20,000 cycles electrical life
- 50mohm maximum initial contact resistance
- 10Gohm minimum insulation resistance at 1000VDC
- 500VAC for 1 minute dielectric strength
- High actuation force, tactile response
Technical Specifications
Product Range
PB350 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
30mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Blue
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
