Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP4EE1PBATBCopy
Newark Part No.24R3254
Product RangeLP4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1080+ | $4.680 |
| 5000+ | $4.210 |
Price for:Each
Minimum: 1080
Multiple: 90
$5,054.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP4EE1PBATBCopy
Newark Part No.24R3254
Product RangeLP4 Series
Technical Datasheet
Product RangeLP4 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
LP4EE1PBATB is a LP4 series illuminated pushbutton switch. Applications/markets include telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, and computer/servers/peripherals.
- Mechanical life of 50,000 cycles
- 250 ±100grams force
- Contact rating of 30V DC, 0.1A
- Insulation resistance of 100megaohms min at 500V DC
- Dielectric strength (1min) of 500V AC
- Operating temperature range from -40°C to +85°C
- Latching function style
- DPDT circuit
- Vertical PCB mount termination
- Black housing color, transparent square w/ bezel cap, blue LED color
Technical Specifications
Product Range
LP4 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Latching
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
