Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP1OA1ABCopy
Newark Part No.59P3449
Product RangeLP1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1008+ | $2.250 |
Price for:Each
Minimum: 1008
Multiple: 1008
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP1OA1ABCopy
Newark Part No.59P3449
Product RangeLP1 Series
Pushbutton Switch TypeStandard
Product RangeLP1 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
LP1 Series
Contact Configuration
SPST-NO-DM
Contact Current Max
100mA
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Alternatives for LP1OA1AB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
