Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoKS1100OA1AF060Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AC2375
Product RangeKS1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.692 |
| 2000+ | $0.678 |
| 5000+ | $0.664 |
Price for:Each
Minimum: 1000
Multiple: 1000
$692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKS1100OA1AF060Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AC2375
Product RangeKS1100 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeKS1100 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Voltage DC Nom12V
Switch OperationOff-(On)
Contact Current Max10mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
12V
Contact Current Max
10mA
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
KS1100 Series
Contact Configuration
SPST-NO-DM
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
10mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
