Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoJS5208Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3171
Your Part Number
1,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.440 |
| 25+ | $3.210 |
| 50+ | $3.040 |
| 100+ | $2.890 |
| 250+ | $2.830 |
| 500+ | $2.770 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Operating Force
500gf
Contact Voltage DC Nom
15V
Switch Terminals
Gull Wing
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
20mA
No. of Directions
5
SVHC
No SVHC (27-Jun-2018)
Alternatives for JS5208
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
