Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoJ100206Copy
Newark Part No.15N4464
Product RangeTL1105 Series
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 10+ | $0.467 |
| 25+ | $0.428 |
| 50+ | $0.398 |
| 100+ | $0.351 |
| 250+ | $0.312 |
| 500+ | $0.281 |
| 1000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJ100206Copy
Newark Part No.15N4464
Product RangeTL1105 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL1105 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force100gf
Contact Rating50mA at 12VDC
Operating Force100gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL1105 series 6mm x 6mm Tactile Switch comes with a right angle option, many actuator lengths and multiple operating forces. It features reliable dome contact technology and a strong tactile feedback and can also come with an earth ground terminal. Also have a long life tact switch version of this series.
- Strong tactile/audible feedback
- -20 to70°C Operating temperature range
- Reliable dome contact technology
- Multiple operating force options
Applications
Audio, Computers & Computer Peripherals, Communications & Networking, Medical, Consumer Electronics, Test & Measurement
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
TL1105 Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
100gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for J100206
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
