Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800SP9B8M2QECopy
Newark Part No.16N1766
Product Range800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 378+ | $3.520 |
| 500+ | $3.480 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 378
Multiple: 378
$1,330.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800SP9B8M2QECopy
Newark Part No.16N1766
Product Range800 Series
Technical Datasheet
Panel Cutout Diameter-
Product Range800 Series
Contact ConfigurationSPST
Pushbutton Actuator StyleRound Plunger
Switch OperationOff-(On)
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage VAC120V
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Operation
Off-(On)
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
800 Series
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Current Max
3A
Contact Voltage AC Nom
120V
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
