Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800SP9B6M2RECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16N1741
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 945+ | $2.530 |
Price for:Each
Minimum: 945
Multiple: 945
$2,390.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800SP9B6M2RECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16N1741
Product Range800 Series
Technical Datasheet
Panel Cutout Diameter-
Product Range800 Series
Contact ConfigurationSPST-NO-DM
Pushbutton Actuator StyleRound Plunger
Switch OperationOff-(On)
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
-
Contact Configuration
SPST-NO-DM
Switch Operation
Off-(On)
Contact Current AC Max
-
Contact Voltage AC Nom
20V
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
800 Series
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage DC Nom
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
