Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800SP9B5M2QEHCopy
Newark Part No.16N1727
Product Range800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 270+ | $2.220 |
| 500+ | $2.030 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 270
Multiple: 270
$599.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800SP9B5M2QEHCopy
Newark Part No.16N1727
Product Range800 Series
Pushbutton Switch TypeStandard
Product Range800 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Contact Current Max3A
Switch OperationOff-(On)
Actuator / Cap Colour-
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
800 Series
Contact Configuration
SPST-NO-DM
Contact Voltage DC Nom
28V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Alternatives for 800SP9B5M2QEH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
