Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No800SP8B6M7QE
Newark Part No.16N1682
Product Range800 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $3.400 |
Price for:Each
Minimum: 324
Multiple: 108
$1,101.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800SP8B6M7QE
Newark Part No.16N1682
Product Range800 Series
Technical Datasheet
Panel Cutout Diameter-
Product Range800 Series
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Plunger
Switch OperationOn-(On)
Contact Current Max3A
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
800 Series
Pushbutton Actuator Style
Round Plunger
Contact Current Max
3A
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate