Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800AWSP9M7QECopy
Newark Part No.16N1657
Product Range800A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.030 |
| 250+ | $2.890 |
| 500+ | $2.640 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 216
Multiple: 54
$654.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800AWSP9M7QECopy
Newark Part No.16N1657
Product Range800A Series
Technical Datasheet
Product Range800A Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Pushbutton Actuator StyleRound Plunger
Switch OperationOff-(On)
Contact Current Max3A
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max-
Contact Voltage VDC28V
IP RatingIP67
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
800A Series
Contact Configuration
SPST
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Pushbutton Actuator Style
Round Plunger
Contact Current Max
3A
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
