Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No700SP7B10M2QEH
Newark Part No.16N1570
Product Range700 Series
Your Part Number
192 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $3.450 |
Price for:Each
Minimum: 960
Multiple: 96
$3,312.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700SP7B10M2QEH
Newark Part No.16N1570
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter6.35mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourWhite
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
700 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
6.35mm
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Current Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
