Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No400AWMSP1R1BLKM6QECopy
Newark Part No.24R4473
Product Range400A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 5000+ | $3.350 |
Price for:Each
Minimum: 324
Multiple: 162
$1,202.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No400AWMSP1R1BLKM6QECopy
Newark Part No.24R4473
Product Range400A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole, Right Angle
Actuator / Cap ColourBlack
Product Range400A Series
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
3A
Contact Current DC Max
3A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Switch Mounting
Through Hole, Right Angle
Product Range
400A Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
