Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No200MSP1T1B2M6QECopy
Newark Part No.16N0571
Product Range200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 5000+ | $3.170 |
Price for:Each
Minimum: 216
Multiple: 216
$762.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No200MSP1T1B2M6QECopy
Newark Part No.16N0571
Product Range200 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range200 Series
Switch MountingThrough Hole
Contact Current Max3A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Product Overview
200MSP1T1B2M6QE is a 200 series sub-miniature toggle switch. Applications/markets include telecommunications, instrumentation, networking, medical equipment.
- Epoxy sealed at base of terminal
- Silver contact material
- Brass, nickel plated bushing
- Stainless steel housing
- Insulation resistance: 1,000Mohm minimum
- Dielectric strength: 1,000V RMS at sea level
- Operating temperature: -30°C to 85°C
- 3A maximum contact current
- SPDT contact configuration
- 120V AC/28V DC contact voltage
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
200 Series
Contact Current Max
3A
Switch Terminals
PC Pin, Right Angle
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
