Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No200AWMSP1T1A1M2QE
Newark Part No.16N0403
Product Range200A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 5000+ | $3.550 |
Price for:Each
Minimum: 378
Multiple: 189
$1,523.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP1T1A1M2QE
Newark Part No.16N0403
Product Range200A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range200A Series
Switch MountingThrough Hole
Contact Current Max3A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Product Overview
200AWMSP1T1A1M2QE is a 200A process sealed sub miniature toggle switch. Applications/markets include telecommunications, instrumentation, networking, medical equipment.
- Sealed to IP67
- Life expectancy is 50,000 make-and-break cycles at full load
- Insulation resistance is 1,000Mohm min
- Dielectric strength is 1,000V RMS min at sea level
- Operating temperature range from -30°C to 85°C
- Brass, chrome plated, internal O-ring seal actuator
- Epoxy sealed at base of terminal
- Silver contact material
- 120V AC/28V DC nominal contact voltage
- 3A max contact current
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
200A Series
Contact Current Max
3A
Switch Terminals
PC Pin
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
