Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No100SP1T7B13M2REHCopy
Newark Part No.16N0074
Product Range100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5000+ | $6.350 |
Price for:Each
Minimum: 1080
Multiple: 27
$7,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP1T7B13M2REHCopy
Newark Part No.16N0074
Product Range100 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingPanel, Through Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Product Overview
100SP1T7B13M2REH is a 100 series toggle switch. Applications/markets include floor care appliances, commercial appliances, industrial controls, medical/dental, HVAC, and vending machines.
- SPDT - On - None - On function
- Gold contact material
- Contact rating: 0.4 Volt-Amps (VA) max at 20V max (AC or DC)
- Mechanical life: 40,000 make-and-break cycles
- Electrical life: 6,000 at full power
- Initial contact resistance: 10mohm maximum
- Insulation resistance: 1,000Mohm minimum
- Dielectric strength: 1,000V RMS at sea level
- Operating temperature: -40°C to 85°C
- Torque: max 5kg·cm (70 ounce·inch)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
100 Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
