Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100SP1T6B11M2QEHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16N0061
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 960+ | $3.860 |
Price for:Each
Minimum: 960
Multiple: 960
$3,705.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP1T6B11M2QEHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16N0061
Product Range100 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
100 Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 100SP1T6B11M2QEH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
