Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100DP6T1B4M7RECopy
Newark Part No.15N9948
Product Range100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 5000+ | $7.370 |
Price for:Each
Minimum: 360
Multiple: 72
$3,020.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100DP6T1B4M7RECopy
Newark Part No.15N9948
Product Range100 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Product Overview
100DP6T1B4M7RE is a 100 series toggle switch suitable for floor care appliances, commercial appliances, industrial controls, medical/dental, HVAC and vending machines application.
- DPDT - On - On - On switch configuration
- Vertical Rt. angle PCB mount termination
- Gold contact material
- Epoxy sealed switch
- Contact rating: 0.4Volt-Amps (VA) max at 20V max (AC or DC)
- Electrical life: 6,000 at full power
- 1,000V rms dielectric strength at sea level
- Contact resistance: 10mohm max initial
- Insulation resistance: 1000Mohm min
- Operating temperature range from -40°C to 85°C
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
100 Series
Contact Current Max
-
Switch Terminals
PC Pin, Right Angle
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
