Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100AWSP3T1B1M2REHCopy
Newark Part No.15N9801
Product Range100A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 5000+ | $4.660 |
Price for:Each
Minimum: 960
Multiple: 960
$5,059.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100AWSP3T1B1M2REHCopy
Newark Part No.15N9801
Product Range100A Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100A Series
Switch MountingPanel, Through Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Product Overview
100AWSP3T1B1M2REH is a 100A series process sealed miniature toggle switch. Applications/markets include telecommunications, instrumentation, networking, medical equipment.
- Life expectancy is 6,000 make-and-break cycles at full load
- Contact resistance is 10mohm max. typical initial at 2-4V DC 100mA
- Insulation resistance is 1,000Mohm min
- Dielectric strength is 1,000V RMS at sea level
- Operating temperature range from -40°C to 85°C
- Sealed to IP67
- Epoxy sealed at base of terminal
- Silver contact material
- Brass, chrome plated with internal O-ring seal actuator
- 20V AC/20V DC nominal contact voltage
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
100A Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
