New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  LW5004PMR-NM01

                                                                                                  Woofer with Polypropelene Coated Mica, Die Cast, 5", 60 Watt RMS at 6 Ohm

                                                                                                  DYNAVOX LW5004PMR-NM01
                                                                                                  DYNAVOX LW5004PMR-NM01
                                                                                                  DYNAVOX LW5004PMR-NM01
                                                                                                  DYNAVOX LW5004PMR-NM01
                                                                                                  DYNAVOX LW5004PMR-NM01
                                                                                                  DYNAVOX LW5004PMR-NM01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDYNAVOX
                                                                                                  Manufacturer Part NoLW5004PMR-NM01
                                                                                                  Newark Part No.78Y7663
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$54.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 200
                                                                                                  Multiple: 2
                                                                                                  $10,898.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerDYNAVOX
                                                                                                  Manufacturer Part NoLW5004PMR-NM01
                                                                                                  Newark Part No.78Y7663
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeWoofer
                                                                                                  Impedance6ohm
                                                                                                  External Diameter - Metric145mm
                                                                                                  Power Rating Nom60W
                                                                                                  Resonant Frequency56.03Hz
                                                                                                  Sound Pressure Level (SPL)86dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial5.709"
                                                                                                  Product Dimensions-
                                                                                                  Frequency Range55Hz to 5kHz
                                                                                                  Frequency Response Min55Hz
                                                                                                  Frequency Response Max5kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max100W
                                                                                                  External Depth - Metric67.2mm
                                                                                                  External Depth - Imperial2.646"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LW5004PMR-NM01 is a 5.25" driver suited as a woofer for either home or the car use. The light and agile cone, aids in making this a sensitive accurate driver. Due to the frequency range of 55-5000 Hz, it is very well suited for a 2-way setup. This midrange is best suited for a medium sized sealed cabinet.

                                                                                                  • 6ohm impedance, 60W power handling (RMS)
                                                                                                  • Frequency range from 55 to 5000Hz, 86dB sensitivity
                                                                                                  • Die-cast aluminum basket
                                                                                                  • 5.3ohm DC resistance
                                                                                                  • 56.03Hz resonance frequency

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  External Diameter - Metric

                                                                                                  145mm

                                                                                                  Resonant Frequency

                                                                                                  56.03Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  -

                                                                                                  Frequency Response Min

                                                                                                  55Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  100W

                                                                                                  External Depth - Imperial

                                                                                                  2.646"

                                                                                                  Impedance

                                                                                                  6ohm

                                                                                                  Power Rating Nom

                                                                                                  60W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  86dB

                                                                                                  External Diameter - Imperial

                                                                                                  5.709"

                                                                                                  Frequency Range

                                                                                                  55Hz to 5kHz

                                                                                                  Frequency Response Max

                                                                                                  5kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Depth - Metric

                                                                                                  67.2mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.