Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-USBF-MICopy
Newark Part No.69AK3928
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Cable Length - Metric100mm
Cable Length - Imperial0.33ft
USB StandardUSB 2.0 OTG
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Imperial
0.33ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
100mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
