Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI2-BXCopy
Newark Part No.78AK3228
Product RangeC-HDMI Series
Your Part Number
No Longer Available
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI2-BXCopy
Newark Part No.78AK3228
Product RangeC-HDMI Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeC-HDMI Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
C-HDMI Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
