Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.610 |
| 5+ | $26.350 |
| 10+ | $25.220 |
| 25+ | $24.210 |
| 50+ | $23.200 |
| 100+ | $22.320 |
Price for:Each
Minimum: 1
Multiple: 1
$27.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25mm
Label Tape Color
-
SVHC
No SVHC (27-Jun-2024)
Tape Length
25mm
Tape Material
Paper
For Use With
Dymo 4XL, 550, 550 Turbo, 5XL, 450 Label Printer
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate