Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoLM640CBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22AM2221
Product RangeLabelManager Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.490 |
| 5+ | $186.760 |
| 10+ | $178.010 |
| 25+ | $170.220 |
Price for:Each
Minimum: 1
Multiple: 1
$196.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoLM640CBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22AM2221
Product RangeLabelManager Series
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product RangeLabelManager Series
Plug Type-
For Use With6mm, 9mm, 12mm, 19mm & 24mm Size Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Desktop
Print Resolution
180dpi
Plug Type
-
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
LabelManager Series
For Use With
6mm, 9mm, 12mm, 19mm & 24mm Size Labels
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
