Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No1805420Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3501
Product RangeRhino IND Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.600 |
| 5+ | $39.690 |
| 10+ | $37.980 |
| 25+ | $36.040 |
| 50+ | $33.620 |
| 100+ | $31.680 |
| 250+ | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$42.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No1805420Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3501
Product RangeRhino IND Series
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColorWhite on Green
Product RangeRhino IND Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Color
White on Green
SVHC
No SVHC (25-Jun-2025)
Tape Length
5.5m
Tape Material
Vinyl
Product Range
Rhino IND Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
