Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoWNT-A-C-07-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM1276
Product RangeWNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $668.020 |
Price for:Each
Minimum: 1
Multiple: 1
$668.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWNT-A-C-07-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM1276
Product RangeWNT Series
Flow Rate Min5GPM (US)
Flow Rate Max100GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeWNT Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max150psi
Port Size38.1mm
Technical Specifications
Flow Rate Min
5GPM (US)
Supply Voltage Min
-
Product Range
WNT Series
Pressure Max
150psi
Flow Rate Max
100GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
38.1mm
Alternatives for WNT-A-C-07-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
