Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWHT-311
Newark Part No.13AM1197
Product RangeWHT Series
Your Part Number
No Longer Available
Product Information
ManufacturerDWYER
Manufacturer Part NoWHT-311
Newark Part No.13AM1197
Product RangeWHT Series
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy3%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeWHT Series
Qualification-
SVHCTo Be Advised
Alternatives for WHT-311
1 Product Found
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
WHT Series
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate