Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFC-153Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1107
Product RangeVisi-Float VFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.100 |
Price for:Each
Minimum: 1
Multiple: 1
$281.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-153Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1107
Product RangeVisi-Float VFC Series
Flow Rate Min10l/min
Flow Rate Max75l/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFC Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max100psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
10l/min
Supply Voltage Min
-
Product Range
Visi-Float VFC Series
Pressure Max
100psi
Flow Rate Max
75l/min
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
25.4mm
Alternatives for VFC-153
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
