Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFC-123-ECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1090
Product RangeVisi-Float VFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.490 |
Price for:Each
Minimum: 1
Multiple: 1
$303.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-123-ECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1090
Product RangeVisi-Float VFC Series
Flow Rate Min10CFM
Flow Rate Max100CFM
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFC Series
SVHCNo SVHC (04-Feb-2026)
Port Size25.4mm
Pressure Max100psi
Technical Specifications
Flow Rate Min
10CFM
Supply Voltage Min
-
Product Range
Visi-Float VFC Series
Port Size
25.4mm
Flow Rate Max
100CFM
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Alternatives for VFC-123-EC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
