Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFC-121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1085
Product RangeVisi-Float VFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.100 |
Price for:Each
Minimum: 1
Multiple: 1
$281.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1085
Product RangeVisi-Float VFC Series
Sensor TypeFlowmeter
Flow Rate Min4CFM
Flow Rate Max25CFM
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Media TypeAir
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max48°C
Product RangeVisi-Float VFC Series
SVHCNo SVHC (04-Feb-2026)
Port Size25.4mm
Pressure Max100psi
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
25CFM
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
48°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Flow Rate Min
4CFM
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFC Series
Port Size
25.4mm
Alternatives for VFC-121
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
