Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFB-85-SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1057
Product RangeVisi-Float VFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.710 |
Price for:Each
Minimum: 1
Multiple: 1
$147.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-85-SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1057
Product RangeVisi-Float VFB Series
Flow Rate Min0.2GPM (US)
Flow Rate Max2GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFB Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max150psi
Port Size3.175mm
Technical Specifications
Flow Rate Min
0.2GPM (US)
Supply Voltage Min
-
Product Range
Visi-Float VFB Series
Pressure Max
150psi
Flow Rate Max
2GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
3.175mm
Alternatives for VFB-85-SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
