Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFB-82-SSVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1038
Product RangeVisi-Float VFB Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.590 |
| 5+ | $143.450 |
| 10+ | $134.110 |
Price for:Each
Minimum: 1
Multiple: 1
$147.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-82-SSVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1038
Product RangeVisi-Float VFB Series
Flow Rate Min2cc/min
Flow Rate Max30cc/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFB Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max100psi
Port Size3.175mm
Technical Specifications
Flow Rate Min
2cc/min
Supply Voltage Min
-
Product Range
Visi-Float VFB Series
Pressure Max
100psi
Flow Rate Max
30cc/min
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
3.175mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
