Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFB-68-ECCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1014
Product RangeVisi-Float VFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.470 |
Price for:Each
Minimum: 1
Multiple: 1
$163.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-68-ECCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1014
Product RangeVisi-Float VFB Series
Flow Rate Min3l/min
Flow Rate Max30l/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFB Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Pressure Max150psi
Technical Specifications
Flow Rate Min
3l/min
Supply Voltage Min
-
Product Range
Visi-Float VFB Series
Port Size
3.175mm
Flow Rate Max
30l/min
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
Pressure Max
150psi
Alternatives for VFB-68-EC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
