Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFA-33-SSVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AK0328
Product RangeVisi-Float VFA Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.000 |
| 5+ | $104.980 |
| 10+ | $98.140 |
Price for:Each
Minimum: 1
Multiple: 1
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFA-33-SSVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AK0328
Product RangeVisi-Float VFA Series
Sensor TypeFlowmeter
Flow Rate Min10cc/min
Flow Rate Max100cc/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeWater
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeVisi-Float VFA Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max6.9bar
Port Size3.175mm
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100cc/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Port Size
3.175mm
Flow Rate Min
10cc/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFA Series
Pressure Max
6.9bar
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
