Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFA-23Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM0387
Product RangeVisi-Float VFA Series
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.510 |
| 5+ | $66.020 |
| 10+ | $58.480 |
Price for:Each
Minimum: 1
Multiple: 1
$71.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFA-23Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM0387
Product RangeVisi-Float VFA Series
Sensor TypeFlowmeter
Flow Rate Min0.6l/min
Flow Rate Max5l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeVisi-Float VFA Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Pressure Max10bar
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
10bar
Flow Rate Min
0.6l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFA Series
Port Size
3.175mm
Alternatives for VFA-23
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
