Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV6EPS-S-S-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1179
Product RangeFlotect V6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $841.690 |
Price for:Each
Minimum: 1
Multiple: 1
$841.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPS-S-S-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1179
Product RangeFlotect V6 Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max1450psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Pressure Max1450psi
Operating Temperature Max105°C
Product RangeFlotect V6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Port Size12.7mm
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
1450psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
Stainless Steel
Pressure Max
1450psi
Product Range
Flotect V6 Series
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-20°C
Operating Temperature Max
105°C
Qualification
-
Port Size
12.7mm
Alternatives for V6EPS-S-S-LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
