Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV6EPB-B-S-6-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1170
Product RangeFlotect V6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.740 |
Price for:Each
Minimum: 1
Multiple: 1
$478.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPB-B-S-6-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1170
Product RangeFlotect V6 Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating5A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size2"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-20°C
Pressure Max1000psi
Operating Temperature Max105°C
Product RangeFlotect V6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Port Size12.7mm
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
Brass
Pressure Max
1000psi
Product Range
Flotect V6 Series
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
-
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-20°C
Operating Temperature Max
105°C
Qualification
-
Port Size
12.7mm
Alternatives for V6EPB-B-S-6-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
