Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoV6EPB-B-S-2-B
Newark Part No.13AM1163
Product RangeFlotect V6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $504.41 |
Price for:Each
Minimum: 1
Multiple: 1
$504.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPB-B-S-2-B
Newark Part No.13AM1163
Product RangeFlotect V6 Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating5A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFlotect V6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Port Size12.7mm
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
250psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
105°C
Qualification
-
Port Size
12.7mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
-
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
Flotect V6 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate