Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoV10SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6246
Product RangeFlotect V10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.800 |
| 5+ | $184.490 |
| 10+ | $163.400 |
Price for:Each
Minimum: 1
Multiple: 1
$199.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoV10SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6246
Product RangeFlotect V10 Series
Flow Switch TypeSPST-NO, SPST-NC
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max2000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1.5A
Switching Voltage AC Max-
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Switching Voltage DC Max24V
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size1/2 to 2"
Operating Temperature Min-
Housing Material303 Stainless Steel
Operating Temperature Max93°C
Product RangeFlotect V10 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPST-NO, SPST-NC
Flow Rate Max
-
Operating Pressure Max
2000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Switching Voltage DC Max
24V
Process Connection Type
NPT Male
Operating Temperature Min
-
Operating Temperature Max
93°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1.5A
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Size
1/2"
Pipe Size
1/2 to 2"
Housing Material
303 Stainless Steel
Product Range
Flotect V10 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for V10SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
