Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoULT-11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM0686
Product RangeULT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,083.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3,083.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoULT-11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM0686
Product RangeULT Series
Process Connection Type2" NPT Male
Operating Pressure Max30psi
Accuracy± 0.2%
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Supply Voltage Min18V
Electrical ConnectionScrew Terminal
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeULT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Process Connection Type
2" NPT Male
Accuracy
± 0.2%
Output Interface
-
Supply Voltage Min
18V
Supply Voltage Max
28V
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Max
30psi
Sensor Output Type
4mA to 20mA
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Screw Terminal
Operating Temperature Min
-40°C
Product Range
ULT Series
Alternatives for ULT-11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
